| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.50 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Number of Supervisors | 1 |
| Maximum Reset Active Time (ms) | 200(Typ) |
| Output Driver | Active Low/Open Drain |
| Typical Reset Threshold Voltage (V) | 1.8 |
| Monitored Voltage (V) | 1.8 |
| Minimum Operating Supply Voltage (V) | 1.6 |
| Maximum Operating Supply Voltage (V) | 6.5 |
| Maximum Supply Current (uA) | 10(Typ) |
| Power Fail Detection | No |
| Watchdog Timer | Yes |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Type | Voltage Supervisory |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| Pin Count | 10 |
| Lead Shape | No Lead |