| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 20 | |
| Active Low/Push-Pull | |
| 8.2875 | |
| 8.5 | |
| 8.7125 | |
| 4.5 to 18 | |
| 4.5 | |
| 18 | |
| 0.75 | |
| No | |
| No | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Have an extra layer of protection from under and overvoltage conditions in a circuit, keeping all your components safe with this voltage monitor TPS3847085DBVT voltage monitor IC from Texas Instruments. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. It has a typical reset threshold voltage of 8.5 V, with a minimum of 8.2875 V and a maximum of 8.7125 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

