| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 300 | |
| Active Low/Open Drain | |
| 2.84 | |
| 2.93 | |
| 2.99 | |
| 1.6 to 6 | |
| 1.6 | |
| 3.3 | |
| 6 | |
| 15 | |
| 1540 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2.1(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
Control the core processor in case of failure with the TPS3838K33DRVR microprocessor supervisory circuit, developed by Texas Instruments. This device has a maximum power dissipation of 1540 mW. Its typical operating supply voltage is 3.3 V. Its maximum power dissipation is 1540 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.6 V, while its maximum is 6 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.84 V and a maximum of 2.99 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

