Texas InstrumentsTPS3838E18DBVTSupervisory Circuits

Processor Supervisor 1.71V 1 Active Low/Open Drain 5-Pin SOT-23 T/R

Take control of a circuit with a failed core processor with the TPS3838E18DBVT microprocessor supervisory circuit from Texas Instruments. Its typical operating supply voltage is 1.8 V. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.6 V, while its maximum is 6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 1.71 V, with a minimum of 1.66 V and a maximum of 1.74 V.

250 parts: Ships in 2 days

    Total$369.75Price for 250

    • (250)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2316+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 250 parts
      • Price: $1.479

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.