| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Active High/Push-Pull | |
| 2.82 | |
| 2.93 | |
| 3.1 | |
| 1.6 | |
| 6 | |
| 25 | |
| No | |
| No | |
| Yes | |
| No | |
| Yes | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Your circuit won't fail if its main processor goes out thanks to this TPS3837K33MDBVREP microprocessor supervisory circuit from Texas Instruments. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.82 V and a maximum of 3.1 V. This device has a minimum operating supply voltage of 1.6 V and a maximum of 6 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

