| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 300 | |
| Active High/Push-Pull | |
| 2.18 | |
| 2.25 | |
| 2.29 | |
| 1.6 to 6 | |
| 1.6 | |
| 2.5 | |
| 6 | |
| 15 | |
| 1540 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Use the TPS3837J25DBVT microprocessor supervisory circuit from Texas Instruments to protect your circuit in the event of an emergency. Its typical operating supply voltage is 2.5 V. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.25 V, with a minimum of 2.18 V and a maximum of 2.29 V. This device has a typical operating supply voltage of 2.5 V. Its minimum operating supply voltage of 1.6 V, while its maximum is 6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

