| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Active Low/Push-Pull | |
| 2.54 | |
| 2.64 | |
| 2.71 | |
| 1.6 to 6 | |
| 1.6 | |
| 3 | |
| 6 | |
| 25 | |
| 437 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Using the TPS3836L30QDBVRQ1 microprocessor supervisory circuit from Texas Instruments will make sure your circuit is protected from any emergencies. This device has a maximum power dissipation of 437 mW. Its typical operating supply voltage is 3 V. Its maximum power dissipation is 437 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 1.6 V, while its maximum is 6 V. It has a typical reset threshold voltage of 2.64 V, with a minimum of 2.54 V and a maximum of 2.71 V. This part has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

