| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 300 | |
| Active Low/Push-Pull | |
| 1.66 | |
| 1.71 | |
| 1.74 | |
| 1.6 to 6 | |
| 1.6 | |
| 1.8 | |
| 6 | |
| 15 | |
| 1540 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Using the TPS3836E18DBVR microprocessor supervisory circuit from Texas Instruments will make sure your circuit is protected from any emergencies. This device has a maximum power dissipation of 437 mW. Its typical operating supply voltage is 1.8 V. Its maximum power dissipation is 437 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a typical reset threshold voltage of 1.71 V, with a minimum of 1.66 V and a maximum of 1.74 V. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.6 V, while its maximum is 6 V. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

