| Compliant | |
| EAR99 | |
| Active | |
| TPS3831G33DQNR | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 200(Typ) | |
| Active Low/Push-Pull | |
| 3.003 | |
| 3.08 | |
| 3.126 | |
| 0.9 to 6.5 | |
| 0.9 | |
| 6.5 | |
| 0.15(Typ) | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | X2SON EP |
| 4 | |
| Lead Shape | No Lead |
Prevent any unwanted voltage spikes in your circuit with this voltage monitor TPS3831G33DQNR voltage monitor IC from Texas Instruments. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 0.9 V and a maximum of 6.5 V. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.003 V and a maximum of 3.126 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

