| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 200(Typ) | |
| Active Low/Push-Pull | |
| 1.073 | |
| 1.1 | |
| 1.117 | |
| 0.9 to 6.5 | |
| 0.9 | |
| 6.5 | |
| 0.15(Typ) | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | X2SON EP |
| 4 | |
| Lead Shape | No Lead |
The voltage monitor TPS3831G12DQNT voltage monitor ic, developed by Texas Instruments, can help you protect your sensitive circuits from over-voltage. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 1.1 V, with a minimum of 1.073 V and a maximum of 1.117 V. This device has a minimum operating supply voltage of 0.9 V and a maximum of 6.5 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

