| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| 300 | |
| Active High/Active Low/Push-Pull | |
| 2.84 | |
| 2.93 | |
| 3 | |
| 1.1 to 5.5 | |
| 1.1 | |
| 5.5 | |
| 25 | |
| No | |
| Yes | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Control the core processor in case of failure with the TPS3824-33QDBVRQ1 microprocessor supervisory circuit, developed by Texas Instruments. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.84 V and a maximum of 3 V. This part has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

