| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| 300 | |
| Active Low/Push-Pull | |
| 2.84 | |
| 2.93 | |
| 3 | |
| 1.1 to 5.5 | |
| 1.1 | |
| 5.5 | |
| 25 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Using this TPS3823-33QDBVRQ1 microprocessor supervisory circuit, developed by Texas Instruments, easily have another processor take control in case the original fails. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.84 V and a maximum of 3 V. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

