Texas InstrumentsTPS3809K33MDBVREPSupervisory Circuits

Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

By using the TPS3809K33MDBVREP microprocessor supervisory circuit from Texas Instruments your circuit will remain safe if something happens to the main processor. Its typical operating supply voltage is 3.3 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature range of -55 °C to 125 °C. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.87 V and a maximum of 2.99 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Date Code:
    2440+
    Manufacturer Lead Time:
    18 weeks
    Country Of origin:
    Taiwan
    • Price: $2.058
    1. 3000+$2.058
    2. 6000+$2.037
    3. 9000+$2.017
    4. 12000+$1.997
    5. 15000+$1.977
    6. 24000+$1.969
    7. 30000+$1.949
    8. 60000+$1.930
    9. 120000+$1.881

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.