| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Active Low/Push-Pull | |
| 4.45 | |
| 4.55 | |
| 4.65 | |
| 2.5|3|3.3|5 | |
| 2 | |
| 6 | |
| 25 | |
| 437 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

