| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS3808G50DBVRG4 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1200(Typ) | |
| Active Low/Open Drain | |
| 4.6267 | |
| 4.65 | |
| 4.6732 | |
| 0.4 to 5 | |
| 1.65 | |
| 5 | |
| 6.5 | |
| 2.7(Typ) | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
In the event that a core processor fails in your circuit, the TPS3808G50DBVRG4 processor from Texas Instruments supervisory ensures that there is a backup to take over. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 4.65 V, with a minimum of 4.6267 V and a maximum of 4.6732 V. This device has a minimum operating supply voltage of 1.65 V and a maximum of 6.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

