| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1200(Typ) | |
| Active Low/Open Drain | |
| 2.776 | |
| 2.79 | |
| 2.803 | |
| 0.4 to 5 | |
| 1.65 | |
| 3 | |
| 6.5 | |
| 2.7(Typ) | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
By using this TPS3808G30DRVT microprocessor supervisory circuit from Texas Instruments you won't have to worry if something happens to your main processor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1.65 V and a maximum of 6.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 2.79 V, with a minimum of 2.776 V and a maximum of 2.803 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

