| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1200(Typ) | |
| Active Low/Open Drain | |
| 2.776 | |
| 2.79 | |
| 2.803 | |
| 0.4 to 5 | |
| 1.65 | |
| 3 | |
| 6.5 | |
| 2.7(Typ) | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
By using the TPS3808G30DBVT microprocessor supervisory circuit from Texas Instruments your circuit will remain safe if something happens to the main processor. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a typical reset threshold voltage of 2.79 V, with a minimum of 2.776 V and a maximum of 2.803 V. This device has a minimum operating supply voltage of 1.65 V and a maximum of 6.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

