Texas InstrumentsTPS3808G15DBVRSupervisory Circuits

Processor Supervisor 1.4V 1 Active Low/Open Drain 6-Pin SOT-23 T/R

By using the TPS3808G15DBVR microprocessor supervisory circuit from Texas Instruments your circuit will remain safe if something happens to the main processor. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 1.4 V, with a minimum of 1.393 V and a maximum of 1.407 V. This device has a minimum operating supply voltage of 1.65 V and a maximum of 6.5 V. This part has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

Total In Stock: 5,525 parts

Regional Inventory: 2,525

    Total$0.84Price for 1

    2,525 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2525
      Country Of origin:
      China
         
      • Price: $0.8414
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,525 parts
      • Price: $0.8414
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2514+
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 3,000 parts
      • Price: $0.8938

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.