| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1200(Typ) | |
| Active Low/Open Drain | |
| 1.1144 | |
| 1.12 | |
| 1.1256 | |
| 0.4 to 5 | |
| 1.65 | |
| 1.2 | |
| 6.5 | |
| 2.7(Typ) | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
For an extra layer of protection, use this TPS3808G12DBVR microprocessor supervisory circuit from Texas Instruments to have another processor take control in case of an emergency. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1.65 V and a maximum of 6.5 V. It has a typical reset threshold voltage of 1.12 V, with a minimum of 1.1144 V and a maximum of 1.1256 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

