| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1200(Typ) | |
| Active Low/Open Drain | |
| 0.8358 | |
| 0.84 | |
| 0.8442 | |
| 0.4 to 5 | |
| 1.65 | |
| 0.9 | |
| 6.5 | |
| 2.7(Typ) | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
For additional circuit stability, add Texas Instruments' TPS3808G09DBVT microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 1.65 V and a maximum of 6.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 0.84 V, with a minimum of 0.8358 V and a maximum of 0.8442 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

