| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Active Low/Open Drain | |
| 0.3969 | |
| 0.405 | |
| 0.4131 | |
| 0.4 to 5 | |
| 1.8 | |
| 0.405 | |
| 6.5 | |
| 2.7(Typ) | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
Using this TPS3808G01QDRVRQ1 microprocessor supervisory circuit, developed by Texas Instruments, easily have another processor take control in case the original fails. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1.8 V and a maximum of 6.5 V. It has a typical reset threshold voltage of Adj V, with a minimum of Adj V and a maximum of Adj V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

