Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | Yes |
PPAP | Yes |
1 | |
Active Low/Open Drain | |
0.3969 | |
0.405 | |
0.4131 | |
0.4 to 5 | |
1.8 | |
0.405 | |
6.5 | |
2.7(Typ) | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Take control of a circuit with a failed core processor with the TPS3808G01QDBVRQ1 microprocessor supervisory circuit from Texas Instruments. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a typical reset threshold voltage of Adj V, with a minimum of Adj V and a maximum of Adj V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1.8 V and a maximum of 6.5 V.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.