| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1200(Typ) | |
| Active Low/Open Drain | |
| Adj | |
| Adj | |
| Adj | |
| 0.4 to 5 | |
| 1.65 | |
| 6.5 | |
| 2.7(Typ) | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

