| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Number of Supervisors | 2 |
| Output Driver | Active Low/Open Drain |
| Minimum Reset Threshold Voltage (V) | Adj |
| Typical Reset Threshold Voltage (V) | 3|Adj |
| Maximum Reset Threshold Voltage (V) | Adj |
| Monitored Voltage (V) | 3.3|Adj |
| Minimum Operating Supply Voltage (V) | 1.3 |
| Maximum Operating Supply Voltage (V) | 6 |
| Maximum Supply Current (uA) | 6 |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Type | Voltage Detector |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 6 |
| Lead Shape | Gull-wing |