| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 140 | |
| Active Low/Push-Pull | |
| 2.45 | |
| 2.5 | |
| 2.55 | |
| 1.6 to 4 | |
| 1.6 | |
| 4 | |
| 11 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
This supply voltage supervisory TPS3800G27DCKR voltage monitor IC from Texas Instruments makes protecting your circuit from unwanted voltage spikes easy. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1.6 V and a maximum of 4 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.5 V, with a minimum of 2.45 V and a maximum of 2.55 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

