| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Active Low/Open Drain | |
| Adj | |
| Adj | |
| Adj | |
| Adj | |
| 1.5 | |
| 6.5 | |
| 6.5 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 1 |
| Package Length | 1.45 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | USON |
| 6 | |
| Lead Shape | No Lead |
If your core processor fails to meet your circuit's demands, use the TPS3780DDRYT microprocessor supervisory circuit from Texas Instruments as a backup. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a typical reset threshold voltage of Adj|Adj V, with a minimum of Adj|Adj V and a maximum of Adj|Adj V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1.5 V and a maximum of 6.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

