| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Active Low/Open Drain | |
| Adj | |
| Adj | |
| Adj | |
| Adj | |
| 1.5 | |
| 6.5 | |
| 6.5 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 1 |
| Package Length | 1.45 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | USON |
| 6 | |
| Lead Shape | No Lead |
Thanks to Texas Instruments, your circuit can return to normal functionality in case of processor failure with the TPS3780BDRYT microprocessor supervisory circuit. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1.5 V and a maximum of 6.5 V. This part has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of Adj|Adj V, with a minimum of Adj|Adj V and a maximum of Adj|Adj V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

