EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Number of Supervisors | 1 |
Maximum Reset Active Time (ms) | 200 |
Output Driver | Active Low/Open Drain |
Typical Reset Threshold Voltage (V) | 0.8|Adj |
Monitored Voltage (V) | 2.7 to 65 |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 65 |
Maximum Supply Current (uA) | 4(Typ) |
Power Fail Detection | No |
Watchdog Timer | No |
Manual Reset | No |
Chip Enable Signals | No |
Battery Backup Switching | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Type | Voltage Supervisory |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.65(Max) |
Package Length | 2.95(Max) |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 8 |