| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Number of Supervisors | 2 |
| Maximum Reset Active Time (ms) | 280 |
| Output Driver | Active Low/Push-Pull |
| Minimum Reset Threshold Voltage (V) | 1.2|2.2 |
| Typical Reset Threshold Voltage (V) | 1.25|2.25 |
| Maximum Reset Threshold Voltage (V) | 1.3|2.32 |
| Monitored Voltage (V) | 2.5|3|3.3|5 |
| Minimum Operating Supply Voltage (V) | 2 |
| Maximum Operating Supply Voltage (V) | 6 |
| Maximum Supply Current (uA) | 50 |
| Maximum Power Dissipation (mW) | 2140 |
| Power Fail Detection | Yes |
| Watchdog Timer | No |
| Manual Reset | Yes |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Type | Voltage Supervisory |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |