| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| 280 | |
| Active Low/Push-Pull | |
| 1.2|2.87 | |
| 1.25|2.93 | |
| 1.3|3 | |
| 2.5|3|3.3|5 | |
| 2 | |
| 6 | |
| 50 | |
| 2140 | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
If your core processor fails to meet your circuit's demands, use the TPS3705-33DGN microprocessor supervisory circuit from Texas Instruments as a backup. This device has a maximum power dissipation of 2140 mW. Its maximum power dissipation is 2140 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 1.25|2.93 V, with a minimum of 1.2|2.87 V and a maximum of 1.3|3 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

