Texas InstrumentsTPS3705-30DGNSupervisory Circuits

Processor Supervisor 1.25V/2.63V 2 Active Low/Push-Pull 8-Pin HVSSOP EP Tube

By using this TPS3705-30DGN microprocessor supervisory circuit from Texas Instruments you won't have to worry if something happens to your main processor. This device has a maximum power dissipation of 2140 mW. Its maximum power dissipation is 2140 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. It has a typical reset threshold voltage of 1.25|2.63 V, with a minimum of 1.2|2.57 V and a maximum of 1.3|2.7 V. This part has an operating temperature range of -40 °C to 85 °C.

Total In Stock: 1,133 parts

Regional Inventory: 13

    Total$1.44Price for 1

    13 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2152+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 13 parts
      • Price: $1.4435
    • (80)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2231+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,120 parts
      • Price: $1.3625

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.