| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Supervisory Circuit | |
| 1.8VDC to 18VDC | |
| TPS3700 |
Dev Kit Description
TPS3700EVM-114 evaluation module (EVM) helps designers evaluate the performance of the TPS3700 High Voltage (18V), Window Comparator with Over- and Undervoltage Detection. The EVM contains an IC for over- and undervoltage monitoring and header connectors for easy connection to external test and application circuitry.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

