| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 140 | |
| Active Low/Push-Pull | |
| 2.88 | |
| 2.93 | |
| 3 | |
| 3.3|5 | |
| 1.65 | |
| 3.3 | |
| 5.5 | |
| 40 | |
| 470 | |
| Yes | |
| No | |
| Yes | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
This TPS3619-33DGKR microprocessor supervisory circuit from Texas Instruments works to keep your circuit safe if something happens to your main processor. Its typical operating supply voltage is 3.3 V. This device has a maximum power dissipation of 470 mW. Its maximum power dissipation is 470 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.88 V and a maximum of 3 V. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

