| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 140 | |
| Active Low/Push-Pull | |
| 2.88 | |
| 2.93 | |
| 3 | |
| 3.3|5 | |
| 1.65 | |
| 3.3 | |
| 5.5 | |
| 40 | |
| 470 | |
| Yes | |
| No | |
| Yes | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
This TPS3619-33DGK microprocessor supervisory circuit from Texas Instruments works to keep your circuit safe if something happens to your main processor. Its typical operating supply voltage is 3.3 V. This device has a maximum power dissipation of 470 mW. Its maximum power dissipation is 470 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.88 V and a maximum of 3 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

