| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 140 | |
| Active Low | |
| 1.68 | |
| 1.71 | |
| 1.74 | |
| 1.8|5 | |
| 1.65 | |
| 1.8 | |
| 5.5 | |
| 40 | |
| 700 | |
| Yes | |
| Yes | |
| Yes | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
If your core processor fails to meet your circuit's demands, use the TPS3610U18PW microprocessor supervisory circuit from Texas Instruments as a backup. Its typical operating supply voltage is 1.8 V. This device has a maximum power dissipation of 700 mW. Its maximum power dissipation is 700 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 1.71 V, with a minimum of 1.68 V and a maximum of 1.74 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

