| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | No |
| Number of Supervisors | 1 |
| Maximum Reset Active Time (ms) | 140 |
| Output Driver | Active Low |
| Minimum Reset Threshold Voltage (V) | 1.74 |
| Typical Reset Threshold Voltage (V) | 1.78 |
| Maximum Reset Threshold Voltage (V) | 1.82 |
| Monitored Voltage (V) | 2|2.5|3.3|5 |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Typical Operating Supply Voltage (V) | 2 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (uA) | 40 |
| Maximum Power Dissipation (mW) | 700 |
| Power Fail Detection | Yes |
| Watchdog Timer | Yes |
| Manual Reset | Yes |
| Chip Enable Signals | Yes |
| Battery Backup Switching | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Type | Power Supply Monitor |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 14 |
| Lead Shape | Gull-wing |