| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 6 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 1.55(Max) mm |
| Package Length | 1.55(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

