| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Supervisors | 3 |
| Output Driver | Open Drain |
| Minimum Reset Threshold Voltage (V) | 2.2|3.5|9 |
| Typical Reset Threshold Voltage (V) | 3.3|5|12 |
| Maximum Reset Threshold Voltage (V) | 3.9|6.1|13.8 |
| Monitored Voltage (V) | 3.3|5|12 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Maximum Operating Supply Voltage (V) | 15 |
| Maximum Supply Current (uA) | 1000 |
| Maximum Power Dissipation (mW) | 1512 |
| Watchdog Timer | No |
| Manual Reset | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Type | Voltage Monitor |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 14 |
| Lead Shape | Through Hole |