| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Number of Supervisors | 3 |
| Maximum Reset Active Time (ms) | 280 |
| Output Driver | Active High/Active Low |
| Minimum Reset Threshold Voltage (V) | 2.86|1.64|1.22 |
| Typical Reset Threshold Voltage (V) | 2.93|1.68|1.25 |
| Maximum Reset Threshold Voltage (V) | 3.02|1.73|1.29 |
| Monitored Voltage (V) | 1.8|3.3|Adj |
| Minimum Operating Supply Voltage (V) | 2 |
| Maximum Operating Supply Voltage (V) | 6 |
| Maximum Supply Current (uA) | 40 |
| Maximum Power Dissipation (mW) | 1000 |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | Yes |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Type | Power Supply Monitor |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| Pin Count | 8 |
| Lead Shape | Through Hole |