| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 280 | |
| Active High/Active Low | |
| 2.8|1.6|1.2 | |
| 2.93|1.68|1.25 | |
| 3.02|1.73|1.29 | |
| 1.8|3.3|Adj | |
| 2 | |
| 1.8 | |
| 6 | |
| 40 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -55 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
For additional circuit stability, add Texas Instruments' TPS3307-18MDREP microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a typical reset threshold voltage of 2.93|1.68|1.25 V, with a minimum of 2.8|1.6|1.2 V and a maximum of 3.02|1.73|1.29 V. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

