| Compliant | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/Active Low/Open Drain | |
| 1.38 | |
| 1.43 | |
| 1.48 | |
| 0.85 to 3.3 | |
| 0.75 | |
| 1.5 | |
| 3.3 | |
| 25 | |
| 437 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

