| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/Active Low/Push-Pull | |
| 2.57 | |
| 2.64 | |
| 2.71 | |
| 0.85 to 3.3 | |
| 0.75 | |
| 3 | |
| 3.3 | |
| 25 | |
| 437 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

