| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS3125J12DBVT | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/Active Low/Push-Pull | |
| 1.04 | |
| 1.08 | |
| 1.12 | |
| 0.85 to 3.3 | |
| 0.75 | |
| 1.2 | |
| 3.3 | |
| 25 | |
| 437 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
By using the TPS3125J12DBVT microprocessor supervisory circuit from Texas Instruments your circuit will remain safe if something happens to the main processor. Its typical operating supply voltage is 1.2 V. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 0.75 V, while its maximum is 3.3 V. It has a typical reset threshold voltage of 1.08 V, with a minimum of 1.04 V and a maximum of 1.12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

