Texas InstrumentsTPS3110K33DBVRSupervisory Circuits

Processor Supervisor 2.941V 1 Active Low/Push-Pull 6-Pin SOT-23 T/R

Your circuit will benefit from an extra layer of protection from under and overvoltage conditions with this supply voltage supervisory TPS3110K33DBVR voltage monitor IC from Texas Instruments. Its typical operating supply voltage is 3.3 V. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 0.4 V, while its maximum is 3.3 V. It has a typical reset threshold voltage of 2.941 V, with a minimum of 2.919 V and a maximum of 2.963 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

3,000 parts: Ships in 4 days

    Total$4,038.00Price for 3000

    • (3000)

      Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 3,000 parts
      • Price: $1.346

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.