| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 195 | |
| Active Low/Open Drain | |
| 0.854 | |
| 0.86 | |
| 0.866 | |
| 0.9 to 3.6 | |
| 0.9 | |
| 3.6 | |
| 32 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Use this supply voltage supervisory TPS3106E09DBVR voltage monitor IC from Texas Instruments to safeguard your components from voltage spikes. Its typical operating supply voltage is 0.9 V. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of 0.9 V. Its minimum operating supply voltage of 0.4 V, while its maximum is 3.3 V. It has a typical reset threshold voltage of 0.86 V, with a minimum of 0.854 V and a maximum of 0.866 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

