| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 195 | |
| Active Low/Open Drain | |
| 2.919 | |
| 2.941 | |
| 2.963 | |
| 0.9 to 3.6 | |
| 0.9 | |
| 3.6 | |
| 32 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
When your circuit needs protection from any voltage spikes be sure to use this supply voltage supervisory TPS3103K33DBVT voltage monitor IC from Texas Instruments. Its typical operating supply voltage is 3.3 V. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 0.4 V, while its maximum is 3.3 V. It has a typical reset threshold voltage of 2.941 V, with a minimum of 2.919 V and a maximum of 2.963 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

