Texas InstrumentsTPS3103H20DBVTSupervisory Circuits

Processor Supervisor 1.843V 1 Active Low/Open Drain 6-Pin SOT-23 T/R

Your circuit will benefit from an extra layer of protection from under and overvoltage conditions with this supply voltage supervisory TPS3103H20DBVT voltage monitor IC from Texas Instruments. This device has a maximum power dissipation of 437 mW. Its typical operating supply voltage is 2 V. Its maximum power dissipation is 437 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 2 V. Its minimum operating supply voltage of 0.4 V, while its maximum is 3.3 V. It has a typical reset threshold voltage of 1.843 V, with a minimum of 1.829 V and a maximum of 1.857 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.662
    1. 250+$1.662
    2. 500+$1.645
    3. 1000+$1.629
    4. 2000+$1.612
    5. 2500+$1.596
    6. 3000+$1.580
    7. 4000+$1.564
    8. 5000+$1.549
    9. 10000+$1.533

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.