| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 195 | |
| Active Low/Open Drain | |
| 1.133 | |
| 1.142 | |
| 1.151 | |
| 0.9 to 3.6 | |
| 0.9 | |
| 3.6 | |
| 32 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Have an extra layer of protection from under and overvoltage conditions in a circuit, keeping all your components safe with this supply voltage supervisory TPS3103E12DBVT voltage monitor IC from Texas Instruments. This device has a maximum power dissipation of 437 mW. Its typical operating supply voltage is 1.2 V. Its maximum power dissipation is 437 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 0.4 V, while its maximum is 3.3 V. It has a typical reset threshold voltage of 1.142 V, with a minimum of 1.133 V and a maximum of 1.151 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

