| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| 2 | |
| Dependent | |
| MOSFET | |
| 2 | |
| 170 | |
| 170 | |
| 120 | |
| TTL | |
| 10 | |
| 15 | |
| 1(Max) | |
| 2.2(Min) | |
| 1.235 | |
| 4.4(Typ) | |
| 30(Max)|45(Max) | |
| 2739 | |
| -40 | |
| 125 | |
| Synchronous | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

