| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting | |
| 2 | |
| Dependent | |
| MOSFET | |
| 2 | |
| 60 | |
| 50 | |
| 95 | |
| TTL | |
| 4.5 | |
| 15 | |
| 3(Typ) | |
| 1(Max) | |
| 2(Min) | |
| 3.5(Typ) | |
| 75(Max) | |
| 600 | |
| -40 | |
| 125 | |
| Synchronous | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

